Murata Single Layer Ceramic Capacitor SLCC 470pF 250V ac ±10% B Dielectric, DE2, Through Hole +85°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
749-2295
Mfr. Part No.:
DE2B3KY471KA3BM02
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

470pF

Voltage

250V ac

Mounting Type

Through Hole

Series

DE2

Tolerance

±10%

Dielectric

B

Diameter

7mm

Depth

5mm

Height

10mm

Dimensions

7 (Dia.) x 5mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+85°C

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Tolerance Minus

-10%

Terminal Type

Through Hole