Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 500V ac ±20% Y5U Dielectric, VY1 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 736-8943
- Mfr. Part No.:
- VY1681M31Y5UG6TV0
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 736-8943
- Mfr. Part No.:
- VY1681M31Y5UG6TV0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Voltage | 500V ac | |
| Mounting Type | Through Hole | |
| Series | VY1 Series | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 8mm | |
| Depth | 5mm | |
| Height | 11mm | |
| Dimensions | 8 (Dia.) x 5mm | |
| Suppression Class | X1, Y1 | |
| Maximum Operating Temperature | +125°C | |
| Dielectric Material Family | Ceramic | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Voltage 500V ac | ||
Mounting Type Through Hole | ||
Series VY1 Series | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 8mm | ||
Depth 5mm | ||
Height 11mm | ||
Dimensions 8 (Dia.) x 5mm | ||
Suppression Class X1, Y1 | ||
Maximum Operating Temperature +125°C | ||
Dielectric Material Family Ceramic | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Minimum Operating Temperature -40°C | ||
Approvals
UL, CSA, VDE
