Murata Single Layer Ceramic Capacitor SLCC 1nF 15kV dc ±10% ZM Dielectric, DHR, Through Hole +100°C Max Op. Temp.
- RS Stock No.:
- 721-5316
- Mfr. Part No.:
- DHR4E4C102K2FB
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 721-5316
- Mfr. Part No.:
- DHR4E4C102K2FB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 1nF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | ±10% | |
| Dielectric | ZM | |
| Length | 18mm | |
| Depth | 8.2mm | |
| Temperature Coefficient | -4700 (±1000)ppm/°C | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 1nF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance ±10% | ||
Dielectric ZM | ||
Length 18mm | ||
Depth 8.2mm | ||
Temperature Coefficient -4700 (±1000)ppm/°C | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
