Murata Single Layer Ceramic Capacitor SLCC 4.7nF 50V dc ±10% X7R Dielectric, RPER7, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 721-5287
- Mfr. Part No.:
- RPER71H472K2M1A03A
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 721-5287
- Mfr. Part No.:
- RPER71H472K2M1A03A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 4.7nF | |
| Voltage | 50V dc | |
| Mounting Type | Through Hole | |
| Series | RPER7 | |
| Tolerance | ±10% | |
| Dielectric | X7R | |
| Length | 5mm | |
| Depth | 2.5mm | |
| Height | 3.5mm | |
| Dimensions | 5 x 2.5 x 3.5mm | |
| Temperature Coefficient | ±15% | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +10% | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 4.7nF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Series RPER7 | ||
Tolerance ±10% | ||
Dielectric X7R | ||
Length 5mm | ||
Depth 2.5mm | ||
Height 3.5mm | ||
Dimensions 5 x 2.5 x 3.5mm | ||
Temperature Coefficient ±15% | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +10% | ||
Terminal Type Through Hole | ||
Tolerance Minus -10% | ||
