Murata Single Layer Ceramic Capacitor SLCC 2.2nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.

Stock information currently inaccessible
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

RS Stock No.:
721-5082
Mfr. Part No.:
DEBF33D222ZA2B
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Length

7mm

Depth

5mm

Temperature Coefficient

-80 → +30%

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Tolerance Plus

+80%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy