Murata Single Layer Ceramic Capacitor SLCC 2.2nF 3.15kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-5050
Mfr. Part No.:
DEBE33F222ZN3A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

2.2nF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

E

Length

10mm

Depth

6mm

Temperature Coefficient

-55 → +20%

Maximum Operating Temperature

+85°C

Tolerance Minus

-20%

Terminal Type

Through Hole

Minimum Operating Temperature

-25°C

Tolerance Plus

+80%