Murata Single Layer Ceramic Capacitor SLCC 1nF 3.15kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
721-5029
Mfr. Part No.:
DEBB33F102KN3A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

3.15kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

±10%

Dielectric

B

Length

9mm

Depth

6mm

Temperature Coefficient

±10%

Tolerance Minus

-10%

Terminal Type

Through Hole

Tolerance Plus

+10%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C