Murata Single Layer Ceramic Capacitor SLCC 3.3nF 3.15kV dc ±10% B Dielectric, DEB, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 721-5026
- Mfr. Part No.:
- DEBB33F332KA3B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 721-5026
- Mfr. Part No.:
- DEBB33F332KA3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 3.3nF | |
| Voltage | 3.15kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Length | 15mm | |
| Depth | 6mm | |
| Temperature Coefficient | ±10% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -25°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -10% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 3.3nF | ||
Voltage 3.15kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance ±10% | ||
Dielectric B | ||
Length 15mm | ||
Depth 6mm | ||
Temperature Coefficient ±10% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -25°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -10% | ||
