Vishay Single Layer Ceramic Capacitor (SLCC) 820pF 3kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 716-7315
- Mfr. Part No.:
- F821K53S3NR63K7R
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 716-7315
- Mfr. Part No.:
- F821K53S3NR63K7R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 820pF | |
| Voltage | 3kV dc | |
| Mounting Type | Through Hole | |
| Series | F | |
| Tolerance | ±10% | |
| Dielectric | S3N | |
| Diameter | 13.5mm | |
| Temperature Coefficient | ±15% | |
| Suppression Class | Class I | |
| Dielectric Material Family | Ceramic | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 820pF | ||
Voltage 3kV dc | ||
Mounting Type Through Hole | ||
Series F | ||
Tolerance ±10% | ||
Dielectric S3N | ||
Diameter 13.5mm | ||
Temperature Coefficient ±15% | ||
Suppression Class Class I | ||
Dielectric Material Family Ceramic | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +125°C | ||
