Vishay Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
716-7276
Mfr. Part No.:
F472K84S3NP83K0R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

20mm

Temperature Coefficient

±15%

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Terminal Type

Through Hole

Minimum Operating Temperature

-30°C

Tolerance Plus

+10%