Vishay Single Layer Ceramic Capacitor (SLCC) 390pF 1kV dc ±10% S3N Dielectric, F, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
716-7166
Mfr. Part No.:
F391K25S3NN63J5R
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

390pF

Voltage

1kV dc

Mounting Type

Through Hole

Series

F

Tolerance

±10%

Dielectric

S3N

Diameter

6.5mm

Temperature Coefficient

±15%

Suppression Class

Class I

Terminal Type

Radial

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy