Murata Single Layer Ceramic Capacitor SLCC 220pF 7.5kV dc ±20% B Dielectric, DHR, Through Hole +100°C Max Op. Temp.
- RS Stock No.:
- 652-9709
- Mfr. Part No.:
- DHRB5AD221M1CB
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 652-9709
- Mfr. Part No.:
- DHRB5AD221M1CB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 220pF | |
| Voltage | 7.5kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | ±20% | |
| Dielectric | B | |
| Length | 9mm | |
| Depth | 7mm | |
| Terminal Type | Through Hole | |
| Maximum Operating Temperature | +100°C | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 220pF | ||
Voltage 7.5kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance ±20% | ||
Dielectric B | ||
Length 9mm | ||
Depth 7mm | ||
Terminal Type Through Hole | ||
Maximum Operating Temperature +100°C | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TH
