Murata Single Layer Ceramic Capacitor SLCC 470pF 15kV dc ±20% B Dielectric, DHR, Through Hole +100°C Max Op. Temp.
- RS Stock No.:
- 652-9686
- Mfr. Part No.:
- DHRB34C471M3FB
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 652-9686
- Mfr. Part No.:
- DHRB34C471M3FB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470pF | |
| Voltage | 15kV dc | |
| Mounting Type | Through Hole | |
| Series | DHR | |
| Tolerance | ±20% | |
| Dielectric | B | |
| Temperature Coefficient | ±10% | |
| Tolerance Minus | -20% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +100°C | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Voltage 15kV dc | ||
Mounting Type Through Hole | ||
Series DHR | ||
Tolerance ±20% | ||
Dielectric B | ||
Temperature Coefficient ±10% | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +100°C | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- TH
