Murata Single Layer Ceramic Capacitor SLCC 590pF 30kV dc ±20% N4700 Dielectric, DHS, Screw Mount +85°C Max Op. Temp.
- RS Stock No.:
- 519-0811
- Mfr. Part No.:
- DHS4E4F591MHXB
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 519-0811
- Mfr. Part No.:
- DHS4E4F591MHXB
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 590pF | |
| Voltage | 30kV dc | |
| Mounting Type | Screw Mount | |
| Series | DHS | |
| Tolerance | ±20% | |
| Dielectric | N4700 | |
| Diameter | 30mm | |
| Height | 24mm | |
| Dimensions | 30 (Dia.) x 24mm | |
| Temperature Coefficient | -4700 (±1000)ppm/°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 590pF | ||
Voltage 30kV dc | ||
Mounting Type Screw Mount | ||
Series DHS | ||
Tolerance ±20% | ||
Dielectric N4700 | ||
Diameter 30mm | ||
Height 24mm | ||
Dimensions 30 (Dia.) x 24mm | ||
Temperature Coefficient -4700 (±1000)ppm/°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Screw Mount | ||
