K1Y disc ceramic cap,1nF 440Vac
- RS Stock No.:
- 441-9773
- Mfr. Part No.:
- K1Y102MQ39FAAAA
- Brand:
- Arcotronics
Stock information currently inaccessible
- RS Stock No.:
- 441-9773
- Mfr. Part No.:
- K1Y102MQ39FAAAA
- Brand:
- Arcotronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcotronics | |
| Capacitance | 1nF | |
| Voltage | 440V ac | |
| Mounting Type | Through Hole | |
| Tolerance | ±20% | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Arcotronics | ||
Capacitance 1nF | ||
Voltage 440V ac | ||
Mounting Type Through Hole | ||
Tolerance ±20% | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Terminal Type Through Hole | ||
Tolerance Minus -20% | ||