Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 400V ac ±20% Y5U Dielectric, 30LV, Through Hole +125°C Max Op. Temp.

Image representative of range

Stock information currently inaccessible
RS Stock No.:
214-5953
Mfr. Part No.:
30LVD33 7.5PCM
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3.3nF

Voltage

400V ac

Mounting Type

Through Hole

Series

30LV

Tolerance

±20%

Dielectric

Y5U

Diameter

11.7mm

Length

11.7mm

Depth

5mm

Suppression Class

X1, Y2

Dissipation Factor

1.5% at 25

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Terminal Type

Through Hole

COO (Country of Origin):
US

Approvals

EN132400, SEMKO, NEMKO, DEMKO, FI, VDE, SEV, OVE, IMQ, UL, CSA