Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 760V ac ±20% Y5U Dielectric, SMD Y1, Surface Mount +125°C Max Op. Temp.
- RS Stock No.:
- 210-7445
- Mfr. Part No.:
- SMDY1102MY5UCR
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 210-7445
- Mfr. Part No.:
- SMDY1102MY5UCR
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1nF | |
| Voltage | 760V ac | |
| Mounting Type | Surface Mount | |
| Series | SMD Y1 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Length | 14.8mm | |
| Suppression Class | X1, Y1 | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -55°C | |
| Dissipation Factor | 2.5% | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1nF | ||
Voltage 760V ac | ||
Mounting Type Surface Mount | ||
Series SMD Y1 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Length 14.8mm | ||
Suppression Class X1, Y1 | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -55°C | ||
Dissipation Factor 2.5% | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- CN
The Vishay AC Line Rated Ceramic Disc Capacitor has 1000 Pf capacitance. The capacitor consists of a ceramic disc which is copper plated on both sides. Encapsulation is made of flame retardant epoxy resin in accordance with UL 94 V-0.
Complying with IEC 60384-14 4th edition
High moisture sensitive level: MSL1
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors
High moisture sensitive level: MSL1
Humidity class IIB annex I achieved
Single layer AC disc safety capacitors
