Murata Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc -20 → +80% E Dielectric, DEB, Through Hole +85°C Max Op.

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
188-5925
Mfr. Part No.:
DEBE33D472ZN2A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

E

Length

11mm

Depth

5mm

Temperature Coefficient

-55 → +20%

Tolerance Plus

+80%

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

Tolerance Minus

-20%

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy