Vishay Single Layer Ceramic Capacitor (SLCC) 3.9nF 500V ac ±20% Y5U Dielectric, AY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 183-7380
- Mfr. Part No.:
- AY1392M61Y5UC63L0
- Brand:
- Vishay
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 183-7380
- Mfr. Part No.:
- AY1392M61Y5UC63L0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 3.9nF | |
| Voltage | 500V ac | |
| Mounting Type | Through Hole | |
| Series | AY1 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Automotive Standard | AEC-Q200 | |
| Diameter | 15.5mm | |
| Height | 7mm | |
| Dimensions | 15.5 Dia. x 7mm | |
| Suppression Class | X1, Y1 | |
| Terminal Type | Radial | |
| Dissipation Factor | 5% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 3.9nF | ||
Voltage 500V ac | ||
Mounting Type Through Hole | ||
Series AY1 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Automotive Standard AEC-Q200 | ||
Diameter 15.5mm | ||
Height 7mm | ||
Dimensions 15.5 Dia. x 7mm | ||
Suppression Class X1, Y1 | ||
Terminal Type Radial | ||
Dissipation Factor 5% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
- COO (Country of Origin):
- CN
The capacitor consists of a ceramic disc which is copper plated on both sides. Connection leads are made of tin plated copper-clad steel having a diameter of 0.6 mm or 0.8 mm. The capacitors may be supplied with straight leads having a lead spacing of 10.0 mm and 12.5 mm. Encapsulation is made of flame retardant epoxy resin.
Withstands 85 / 85 / 1000 h test
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
Can pass 1000 temperature cycles (from -55 °C to +125 °C)
Can pass 10 kV pulses (10 per polarity)
Complying with IEC 60384-14 4th edition
High reliability
Single layer AC disc safety capacitors
PPAP (AIAG version) is available
APPLICATIONS
Application as Y capacitors for AC line filter and primary-secondary coupling on battery chargers for PHEV/EV
Application as filter capacitors on DC/DC converters for PHEV/EV and HEV
