Vishay Single Layer Ceramic Capacitor (SLCC) 700pF 34 kVrms, 50kV dc ±20% N4700 Dielectric, 715C50KT, Screw Mount +85°C
- RS Stock No.:
- 179-7456
- Mfr. Part No.:
- 715C50KTT70M5
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 179-7456
- Mfr. Part No.:
- 715C50KTT70M5
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 700pF | |
| Voltage | 34 kVrms, 50kV dc | |
| Mounting Type | Screw Mount | |
| Series | 715C50KT | |
| Tolerance | ±20% | |
| Dielectric | N4700 | |
| Diameter | 44mm | |
| Height | 35mm | |
| Dimensions | 44 Dia. x 35mm | |
| Temperature Coefficient | -4700 ppm/K, ±1000ppm/K | |
| Suppression Class | Class I | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +85°C | |
| Dielectric Material Family | Ceramic | |
| Terminal Type | Screw | |
| Dissipation Factor | 0.2% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 700pF | ||
Voltage 34 kVrms, 50kV dc | ||
Mounting Type Screw Mount | ||
Series 715C50KT | ||
Tolerance ±20% | ||
Dielectric N4700 | ||
Diameter 44mm | ||
Height 35mm | ||
Dimensions 44 Dia. x 35mm | ||
Temperature Coefficient -4700 ppm/K, ±1000ppm/K | ||
Suppression Class Class I | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +85°C | ||
Dielectric Material Family Ceramic | ||
Terminal Type Screw | ||
Dissipation Factor 0.2% | ||
- COO (Country of Origin):
- DE
High Voltage Class 1 Ceramic AC and DC Disc Capacitors, 10 kVDC to 50 kVDC / 7 kVAC to 34 kVAC, Screw Terminal Mounting
FEATURES
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment
Low dissipation factor of 0.2 % at 1 kHz
N4700 (T3M) class 1, strontium-based ceramic dielectric
Negligible piezoelectric / electrostrictive effect
APPLICATIONS
High voltage power supplies
CO2 lasers
X-ray equipment
