Vishay Single Layer Ceramic Capacitor (SLCC) 680pF 500V ac ±10% Y5U Dielectric, VY1, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-3598
- Mfr. Part No.:
- VY1681K31Y5UQ6TV0
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3598
- Mfr. Part No.:
- VY1681K31Y5UQ6TV0
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 680pF | |
| Voltage | 500V ac | |
| Mounting Type | Through Hole | |
| Series | VY1 | |
| Tolerance | ±10% | |
| Dielectric | Y5U | |
| Suppression Class | X1, Y1 | |
| Dielectric Material Family | Ceramic | |
| Minimum Operating Temperature | -40°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 680pF | ||
Voltage 500V ac | ||
Mounting Type Through Hole | ||
Series VY1 | ||
Tolerance ±10% | ||
Dielectric Y5U | ||
Suppression Class X1, Y1 | ||
Dielectric Material Family Ceramic | ||
Minimum Operating Temperature -40°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- CN
