Vishay Single Layer Ceramic Capacitor (SLCC) 1nF 500V ac ±20% Y5V Dielectric, VY1, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
173-3597
Mfr. Part No.:
VY1102M29Y5VQ63V0
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

1nF

Voltage

500V ac

Mounting Type

Through Hole

Series

VY1

Tolerance

±20%

Dielectric

Y5V

Diameter

7.5mm

Depth

5.5mm

Height

11.5mm

Dimensions

7.5 (Dia.) x 5.5mm

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Dissipation Factor

2.5%

Tolerance Plus

+20%

Tolerance Minus

-20%

Minimum Operating Temperature

-40°C

Terminal Type

Radial

Dielectric Material Family

Ceramic

COO (Country of Origin):
CN