Vishay Single Layer Ceramic Capacitor (SLCC) 150pF 1kV dc ±10% Y5R Dielectric, F, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 173-3565
- Mfr. Part No.:
- F151K25Y5RN6UK5R
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 173-3565
- Mfr. Part No.:
- F151K25Y5RN6UK5R
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 150pF | |
| Voltage | 1kV dc | |
| Mounting Type | Through Hole | |
| Series | F | |
| Tolerance | ±10% | |
| Dielectric | Y5R | |
| Diameter | 6.5mm | |
| Length | 6.5mm | |
| Depth | 4.5mm | |
| Temperature Coefficient | ±15% | |
| Suppression Class | Class II | |
| Minimum Operating Temperature | -30°C | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Capacitor Family | Single Layer | |
| Terminal Type | Radial | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 150pF | ||
Voltage 1kV dc | ||
Mounting Type Through Hole | ||
Series F | ||
Tolerance ±10% | ||
Dielectric Y5R | ||
Diameter 6.5mm | ||
Length 6.5mm | ||
Depth 4.5mm | ||
Temperature Coefficient ±15% | ||
Suppression Class Class II | ||
Minimum Operating Temperature -30°C | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Capacitor Family Single Layer | ||
Terminal Type Radial | ||
- COO (Country of Origin):
- CN
