Vishay Single Layer Ceramic Capacitor (SLCC) 2.2nF 300V ac ±20% Y5U Dielectric, VY2, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
173-0369
Mfr. Part No.:
VY2222M35Y5US6TV7
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

2.2nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2

Tolerance

±20%

Dielectric

Y5U

Diameter

9mm

Depth

5mm

Height

12mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y2

Terminal Type

Radial

Tolerance Plus

+20%

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Tolerance Minus

-20%

COO (Country of Origin):
CN

Approvals

UL, CSA, VDE

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy