Murata Single Layer Ceramic Capacitor SLCC 2.2nF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±20% Ceramic Dielectric, DE2,
- RS Stock No.:
- 172-7789
- Mfr. Part No.:
- DE2E3SA222MA3BY02F
- Brand:
- Murata
Stock information currently inaccessible
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Box of 250)
£48.25
(exc. VAT)
£57.90
(inc. VAT)
- RS Stock No.:
- 172-7789
- Mfr. Part No.:
- DE2E3SA222MA3BY02F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 2.2nF | |
| Voltage | 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±20% | |
| Dielectric | Ceramic | |
| Diameter | 9mm | |
| Depth | 5mm | |
| Dimensions | 9 Dia. x 5mm | |
| Temperature Coefficient | -55 → +20% | |
| Suppression Class | X1, Y2 | |
| Dissipation Factor | 2.5% | |
| Minimum Operating Temperature | -40°C | |
| Dielectric Material Family | Ceramic | |
| Tolerance Plus | +20% | |
| Capacitor Family | Single Layer | |
| Terminal Type | Axial | |
| Tolerance Minus | -20% | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 2.2nF | ||
Voltage 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±20% | ||
Dielectric Ceramic | ||
Diameter 9mm | ||
Depth 5mm | ||
Dimensions 9 Dia. x 5mm | ||
Temperature Coefficient -55 → +20% | ||
Suppression Class X1, Y2 | ||
Dissipation Factor 2.5% | ||
Minimum Operating Temperature -40°C | ||
Dielectric Material Family Ceramic | ||
Tolerance Plus +20% | ||
Capacitor Family Single Layer | ||
Terminal Type Axial | ||
Tolerance Minus -20% | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable
