Murata Single Layer Ceramic Capacitor (SLCC) 150pF 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac ±10% B Dielectric, DE2,
- RS Stock No.:
- 172-7771
- Mfr. Part No.:
- DE2B3SA151KA3BY02F
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 172-7771
- Mfr. Part No.:
- DE2B3SA151KA3BY02F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 150pF | |
| Voltage | 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac | |
| Mounting Type | Through Hole | |
| Series | DE2 | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Diameter | 6mm | |
| Depth | 5mm | |
| Dimensions | 6 (Dia.) x 34mm | |
| Temperature Coefficient | ±10% | |
| Suppression Class | X1, Y2 | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 2.5% | |
| Terminal Type | Axial | |
| Minimum Operating Temperature | -40°C | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 150pF | ||
Voltage 1 kV dc, 400 (Y2) V ac, 440 (X1) V ac | ||
Mounting Type Through Hole | ||
Series DE2 | ||
Tolerance ±10% | ||
Dielectric B | ||
Diameter 6mm | ||
Depth 5mm | ||
Dimensions 6 (Dia.) x 34mm | ||
Temperature Coefficient ±10% | ||
Suppression Class X1, Y2 | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 2.5% | ||
Terminal Type Axial | ||
Minimum Operating Temperature -40°C | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- TH
Murata Single Layer Ceramic Capacitor
The Murata DE2 series 150pF single layer capacitor is constructed from a ceramic material with an axial ceramic type. It has 1000VDC, 400VAC (Y2) and 440VAC (X1) voltage rating. This product is used in general electrical equipment. It has radial termination style and provides a lead spacing of 7.5mm.
Features and Benefits
Capacitance tolerance is ±10%
Operating temperature ranges between -40˚C and 125˚C
Dielectric: ceramic
Operating temperature ranges between -40˚C and 125˚C
Dielectric: ceramic
Certifications
EN60384-14
IEC60384-14
UL60384-14 listed
IEC60384-14
UL60384-14 listed
