Murata Single Layer Ceramic Capacitor (SLCC) 3.3nF 1.5 kV dc, 500 Vrms ac ±20% E(JIS) Dielectric, DE1, Through Hole

Stock information currently inaccessible
RS Stock No.:
172-7769
Mfr. Part No.:
DE1E3RA332MA4BQ01F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

3.3nF

Voltage

1.5 kV dc, 500 Vrms ac

Mounting Type

Through Hole

Series

DE1

Tolerance

±20%

Dielectric

E(JIS)

Diameter

13mm

Depth

6mm

Dimensions

13 (Dia.) x 41mm

Temperature Coefficient

-55% → +20%

Suppression Class

X1, Y1

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Axial

Dielectric Material Family

Ceramic

COO (Country of Origin):
TH
Murata offers many types of capacitors as Ceramic, Polymer Aluminium Electrolytic, Trimmer , Supercapacitor (EDLC), Single Layer Microchip, Variable