Murata Single Layer Ceramic Capacitor (SLCC) 1.5nF 250Vrms ±10% B Dielectric, DE2, Through Hole +125°C Max Op. Temp.

Stock information currently inaccessible
RS Stock No.:
170-6419
Mfr. Part No.:
DE2B3KY151KA3BM02F
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1.5nF

Voltage

250Vrms

Mounting Type

Through Hole

Series

DE2

Tolerance

±10%

Dielectric

B

Diameter

7mm

Length

7mm

Depth

5mm

Dimensions

7 (Dia.) x 35mm

Temperature Coefficient

±10%

Suppression Class

X1, Y2

Minimum Operating Temperature

-40°C

Dielectric Material Family

Ceramic

Capacitor Family

Single Layer

Maximum Operating Temperature

+125°C

Terminal Type

Radial