KEMET Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5U Dielectric, C900, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 169-6958
- Mfr. Part No.:
- C967U472MZWDBA7317
- Brand:
- KEMET
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 169-6958
- Mfr. Part No.:
- C967U472MZWDBA7317
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 4.7nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Series | C900 | |
| Tolerance | ±20% | |
| Dielectric | Y5U | |
| Diameter | 13mm | |
| Depth | 5mm | |
| Dimensions | 13 (Dia.) x 5mm | |
| Temperature Coefficient | -55% → +20% | |
| Suppression Class | X1, Y2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Dissipation Factor | 2.5% | |
| Dielectric Material Family | Ceramic | |
| Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 4.7nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series C900 | ||
Tolerance ±20% | ||
Dielectric Y5U | ||
Diameter 13mm | ||
Depth 5mm | ||
Dimensions 13 (Dia.) x 5mm | ||
Temperature Coefficient -55% → +20% | ||
Suppression Class X1, Y2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
Dissipation Factor 2.5% | ||
Dielectric Material Family Ceramic | ||
- COO (Country of Origin):
- CN
