Murata Single Layer Ceramic Capacitor SLCC 470pF 6.3kV dc ±10% B Dielectric, DEC, Through Hole +85°C Max Op. Temp.
- RS Stock No.:
- 169-6350
- Mfr. Part No.:
- DECB33J471KC4B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-6350
- Mfr. Part No.:
- DECB33J471KC4B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470pF | |
| Voltage | 6.3kV dc | |
| Mounting Type | Through Hole | |
| Series | DEC | |
| Tolerance | ±10% | |
| Dielectric | B | |
| Diameter | 10mm | |
| Depth | 7mm | |
| Dimensions | 10 (Dia.) x 7mm | |
| Temperature Coefficient | ±10% | |
| Tolerance Plus | +10% | |
| Maximum Operating Temperature | +85°C | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Voltage 6.3kV dc | ||
Mounting Type Through Hole | ||
Series DEC | ||
Tolerance ±10% | ||
Dielectric B | ||
Diameter 10mm | ||
Depth 7mm | ||
Dimensions 10 (Dia.) x 7mm | ||
Temperature Coefficient ±10% | ||
Tolerance Plus +10% | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TH
