Murata Single Layer Ceramic Capacitor SLCC 100pF 3.15kV dc ±5% SL Dielectric, DEA, Through Hole +125°C Max Op. Temp.
- RS Stock No.:
- 169-6345
- Mfr. Part No.:
- DEA1X3F101JA3B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-6345
- Mfr. Part No.:
- DEA1X3F101JA3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 100pF | |
| Voltage | 3.15kV dc | |
| Mounting Type | Through Hole | |
| Series | DEA | |
| Tolerance | ±5% | |
| Dielectric | SL | |
| Diameter | 9mm | |
| Depth | 6mm | |
| Dimensions | 9 (Dia.) x 6mm | |
| Temperature Coefficient | +350 → -1000ppm/°C | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +5% | |
| Terminal Type | Through Hole | |
| Tolerance Minus | -5% | |
| Minimum Operating Temperature | -25°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 100pF | ||
Voltage 3.15kV dc | ||
Mounting Type Through Hole | ||
Series DEA | ||
Tolerance ±5% | ||
Dielectric SL | ||
Diameter 9mm | ||
Depth 6mm | ||
Dimensions 9 (Dia.) x 6mm | ||
Temperature Coefficient +350 → -1000ppm/°C | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +5% | ||
Terminal Type Through Hole | ||
Tolerance Minus -5% | ||
Minimum Operating Temperature -25°C | ||
- COO (Country of Origin):
- TH
