Murata Single Layer Ceramic Capacitor (SLCC) 1nF 10kV dc ±20% B Dielectric, DHR, Through Hole +100°C Max Op. Temp.

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-3916
Mfr. Part No.:
DHRB34A102M2BB
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

1nF

Voltage

10kV dc

Mounting Type

Through Hole

Series

DHR

Tolerance

±20%

Dielectric

B

Diameter

15mm

Length

15mm

Depth

7mm

Dimensions

15 (Dia.) x 50mm

Temperature Coefficient

±10%

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-25°C

Dielectric Material Family

Ceramic

Tolerance Plus

+20%

Capacitor Family

Single Layer

Tolerance Minus

-20%

Terminal Type

Through Hole

COO (Country of Origin):
TH