Murata Single Layer Ceramic Capacitor SLCC 10nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.
- RS Stock No.:
- 169-3907
- Mfr. Part No.:
- DEBF33D103ZA3B
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-3907
- Mfr. Part No.:
- DEBF33D103ZA3B
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 10nF | |
| Voltage | 2kV dc | |
| Mounting Type | Through Hole | |
| Series | DEB | |
| Tolerance | -20 → +80% | |
| Dielectric | F | |
| Length | 12mm | |
| Depth | 5mm | |
| Temperature Coefficient | -80 → +30% | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -25°C | |
| Tolerance Plus | +80% | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 10nF | ||
Voltage 2kV dc | ||
Mounting Type Through Hole | ||
Series DEB | ||
Tolerance -20 → +80% | ||
Dielectric F | ||
Length 12mm | ||
Depth 5mm | ||
Temperature Coefficient -80 → +30% | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -25°C | ||
Tolerance Plus +80% | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- TH
