Murata Single Layer Ceramic Capacitor SLCC 18pF 3.15kV dc ±5% SL Dielectric, DEA +125°C Max Op. Temp.
- RS Stock No.:
- 169-2715
- Mfr. Part No.:
- DEA1X3F180JP3A
- Brand:
- Murata
Stock information currently inaccessible
- RS Stock No.:
- 169-2715
- Mfr. Part No.:
- DEA1X3F180JP3A
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 18pF | |
| Voltage | 3.15kV dc | |
| Series | DEA | |
| Tolerance | ±5% | |
| Dielectric | SL | |
| Diameter | 5mm | |
| Depth | 6mm | |
| Dimensions | 5 (Dia.) x 6mm | |
| Temperature Coefficient | +350 → -1000ppm/°C | |
| Terminal Type | Radial | |
| Minimum Operating Temperature | -25°C | |
| Dielectric Material Family | Ceramic | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -5% | |
| Tolerance Plus | +5% | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 18pF | ||
Voltage 3.15kV dc | ||
Series DEA | ||
Tolerance ±5% | ||
Dielectric SL | ||
Diameter 5mm | ||
Depth 6mm | ||
Dimensions 5 (Dia.) x 6mm | ||
Temperature Coefficient +350 → -1000ppm/°C | ||
Terminal Type Radial | ||
Minimum Operating Temperature -25°C | ||
Dielectric Material Family Ceramic | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -5% | ||
Tolerance Plus +5% | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- TW
