Murata Single Layer Ceramic Capacitor SLCC 4.7nF 2kV dc -20 → +80% F Dielectric, DEB, Through Hole +85°C Max Op.

Stock information currently inaccessible
RS Stock No.:
169-2677
Mfr. Part No.:
DEBF33D472ZN2A
Brand:
Murata
Find similar products by selecting one or more attributes.
Select all

Brand

Murata

Capacitance

4.7nF

Voltage

2kV dc

Mounting Type

Through Hole

Series

DEB

Tolerance

-20 → +80%

Dielectric

F

Length

9mm

Depth

5mm

Temperature Coefficient

-80 → +30%

Minimum Operating Temperature

-25°C

Tolerance Minus

-20%

Terminal Type

Through Hole

Tolerance Plus

+80%

Maximum Operating Temperature

+85°C