Vishay Single Layer Ceramic Capacitor (SLCC) 4.7nF 300V ac ±20% Y5V Dielectric, VY2 Series, Through Hole +125°C Max Op.

Stock information currently inaccessible
RS Stock No.:
133-5632
Mfr. Part No.:
VY2472M41Y5VS63V7
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

4.7nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2 Series

Tolerance

±20%

Dielectric

Y5V

Diameter

10.5mm

Depth

5mm

Height

14.5mm

Dimensions

10.5 (Dia.) x 5mm

Suppression Class

X1, Y2

Terminal Type

Radial

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

Dielectric Material Family

Ceramic

Dissipation Factor

2.5%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy