Vishay Single Layer Ceramic Capacitor (SLCC) 3.3nF 300V ac ±20% Y5V Dielectric, VY2 Series, Through Hole +125°C Max Op.

Stock information currently inaccessible
RS Stock No.:
133-5630
Mfr. Part No.:
VY2332M35Y5VS63V7
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

3.3nF

Voltage

300V ac

Mounting Type

Through Hole

Series

VY2 Series

Tolerance

±20%

Dielectric

Y5V

Diameter

9mm

Depth

5mm

Height

13mm

Dimensions

9 (Dia.) x 5mm

Suppression Class

X1, Y2

Dielectric Material Family

Ceramic

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Dissipation Factor

2.5%

Terminal Type

Radial

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy