Vishay Single Layer Ceramic Capacitor (SLCC) 1.5nF 300V ac ±20% Y5V Dielectric, VY2 Series, Through Hole +125°C Max Op.
- RS Stock No.:
- 133-5627
- Mfr. Part No.:
- VY2152M29Y5VS63V7
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 133-5627
- Mfr. Part No.:
- VY2152M29Y5VS63V7
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 1.5nF | |
| Voltage | 300V ac | |
| Mounting Type | Through Hole | |
| Series | VY2 Series | |
| Tolerance | ±20% | |
| Dielectric | Y5V | |
| Diameter | 7.5mm | |
| Depth | 5mm | |
| Height | 11.5mm | |
| Dimensions | 7.5 (Dia.) x 5mm | |
| Suppression Class | X1, Y2 | |
| Terminal Type | Radial | |
| Dissipation Factor | 2.5% | |
| Tolerance Minus | -20% | |
| Capacitor Family | Single Layer | |
| Minimum Operating Temperature | -40°C | |
| Dielectric Material Family | Ceramic | |
| Tolerance Plus | +20% | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 1.5nF | ||
Voltage 300V ac | ||
Mounting Type Through Hole | ||
Series VY2 Series | ||
Tolerance ±20% | ||
Dielectric Y5V | ||
Diameter 7.5mm | ||
Depth 5mm | ||
Height 11.5mm | ||
Dimensions 7.5 (Dia.) x 5mm | ||
Suppression Class X1, Y2 | ||
Terminal Type Radial | ||
Dissipation Factor 2.5% | ||
Tolerance Minus -20% | ||
Capacitor Family Single Layer | ||
Minimum Operating Temperature -40°C | ||
Dielectric Material Family Ceramic | ||
Tolerance Plus +20% | ||
Maximum Operating Temperature +125°C | ||
