Vishay Single Layer Ceramic Capacitor (SLCC) 2.5nF 20kV dc -20 → +80% Y5U Dielectric, 715C +85°C Max Op. Temp.
- RS Stock No.:
- 131-1208
- Mfr. Part No.:
- 715C20DKD25
- Brand:
- Vishay
Stock information currently inaccessible
- RS Stock No.:
- 131-1208
- Mfr. Part No.:
- 715C20DKD25
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Capacitance | 2.5nF | |
| Voltage | 20kV dc | |
| Series | 715C | |
| Tolerance | -20 → +80% | |
| Dielectric | Y5U | |
| Package/Case | 0814 | |
| Diameter | 39.4mm | |
| Height | 25.4mm | |
| Dimensions | 39.4 (Dia.) x 25.4mm | |
| Terminal Type | Screw Terminal | |
| Dissipation Factor | 20 x 10^-3% | |
| Minimum Operating Temperature | -30°C | |
| Dielectric Material Family | Ceramic | |
| Tolerance Plus | +80% | |
| Priced to Clear | Yes | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Capacitor Family | Single Layer | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Capacitance 2.5nF | ||
Voltage 20kV dc | ||
Series 715C | ||
Tolerance -20 → +80% | ||
Dielectric Y5U | ||
Package/Case 0814 | ||
Diameter 39.4mm | ||
Height 25.4mm | ||
Dimensions 39.4 (Dia.) x 25.4mm | ||
Terminal Type Screw Terminal | ||
Dissipation Factor 20 x 10^-3% | ||
Minimum Operating Temperature -30°C | ||
Dielectric Material Family Ceramic | ||
Tolerance Plus +80% | ||
Priced to Clear Yes | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Capacitor Family Single Layer | ||
- COO (Country of Origin):
- DE
