Block, LR3 690 V ac 80A Line Reactor

Bulk discount available

Subtotal (1 unit)*

£397.78

(exc. VAT)

£477.34

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£397.78
10 - 24£358.00
25 - 49£322.20
50 - 99£289.98
100 +£275.26

*price indicative

RS Stock No.:
739-6462
Mfr. Part No.:
LR3 40-4/80
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

690 V ac

Series

LR3

Maximum Current Rating

80A

Dimensions

210 x 125 x 240mm

Depth

125mm

Height

240mm

Length

210mm

Maximum Operating Temperature

+40°C

Minimum Operating Temperature

-10°C

COO (Country of Origin):
DE

BLOCK 3 Phase Line Reactors


Three-phase general purpose line reactor
Attenuation of high frequency harmonics
Limitation of starting current and commutation effects

Related links