Bulk discount available
Subtotal (1 unit)*
£1,035.46
(exc. VAT)
£1,242.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1,035.46 |
| 10 - 19 | £931.91 |
| 20 - 24 | £838.72 |
| 25 - 49 | £760.03 |
| 50 + | £741.39 |
*price indicative
- RS Stock No.:
- 739-6370
- Mfr. Part No.:
- SFB 400/37
- Brand:
- Block
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Block | |
| Maximum Voltage Rating | 520 V ac | |
| Series | SFB | |
| Maximum Current Rating | 37A | |
| Switching Frequency | 8kHz | |
| Dimensions | 210 x 240 x 280mm | |
| Depth | 240mm | |
| Height | 280mm | |
| Length | 210mm | |
| Maximum Operating Temperature | +40°C | |
| Select all | ||
|---|---|---|
Brand Block | ||
Maximum Voltage Rating 520 V ac | ||
Series SFB | ||
Maximum Current Rating 37A | ||
Switching Frequency 8kHz | ||
Dimensions 210 x 240 x 280mm | ||
Depth 240mm | ||
Height 280mm | ||
Length 210mm | ||
Maximum Operating Temperature +40°C | ||
- COO (Country of Origin):
- DE
BLOCK sinusoidal 3 phase filter
Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise
Improved system reliability & efficiency
Reduces parasitic motor noise
Related links
- Block, SFB 520 V ac 16.5A 8kHz Line Reactor
- Block, SFB 520 V ac 32A 8kHz Line Reactor
- Block, SFB 520 V ac 10A 8kHz Line Reactor
- Block, MR3 690 V ac 37A 8kHz Line Reactor
- EPCOS, B84143V 520 V ac 11A 8kHz Line Reactor
- Block, MR3 690 V ac 30A 8kHz Line Reactor
- Block, MR3 690 V ac 42A 8kHz Line Reactor
- Block, MR3 690 V ac 10A 8kHz Line Reactor
