Block, SFB 520 V ac 32A 8kHz Line Reactor

Bulk discount available

Subtotal (1 unit)*

£978.90

(exc. VAT)

£1,174.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£978.90
10 - 19£881.01
20 - 24£792.91
25 - 49£718.51
50 +£700.89

*price indicative

RS Stock No.:
739-6361
Mfr. Part No.:
SFB 400/32
Brand:
Block
Find similar products by selecting one or more attributes.
Select all

Brand

Block

Maximum Voltage Rating

520 V ac

Series

SFB

Maximum Current Rating

32A

Switching Frequency

8kHz

Dimensions

200 x 240 x 280mm

Depth

240mm

Height

280mm

Length

200mm

Maximum Operating Temperature

+40°C

COO (Country of Origin):
DE

BLOCK sinusoidal 3 phase filter


Output filter with capacitor for frequency invertors
Improved system reliability & efficiency
Reduces parasitic motor noise

Related links