Allen Bradley 856T Series Signal Tower, 24 V ac/dc, Surface Mount
- RS Stock No.:
- 183-4439
- Mfr. Part No.:
- 856T-B24QD5C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£61.81
(exc. VAT)
£74.17
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.81 |
*price indicative
- RS Stock No.:
- 183-4439
- Mfr. Part No.:
- 856T-B24QD5C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 856T | |
| Multifunction | Yes | |
| Mounting Style | Surface Mount | |
| Base Diameter | 70mm | |
| Supply Voltage | 24 V ac/dc | |
| IP Rating | IP66, IP67 | |
| Connection Type | M12 Connector | |
| Minimum Temperature | -30°C | |
| Maximum Temperature | +70°C | |
| Housing Colour | Black | |
| Special Features | Includes Multi-Function and Multi-Channel Light Modules and Sounders Which Minimize Installation and Set-Up Time | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 856T | ||
Multifunction Yes | ||
Mounting Style Surface Mount | ||
Base Diameter 70mm | ||
Supply Voltage 24 V ac/dc | ||
IP Rating IP66, IP67 | ||
Connection Type M12 Connector | ||
Minimum Temperature -30°C | ||
Maximum Temperature +70°C | ||
Housing Colour Black | ||
Special Features Includes Multi-Function and Multi-Channel Light Modules and Sounders Which Minimize Installation and Set-Up Time | ||
- COO (Country of Origin):
- AT
856T 70 mm Bases Preassembled, No Network Option, Black Housing colour, 24V AC/DC, 5-Pin M12 Connector, M30 Mounting Thread, Cap Included
Related links
- Allen Bradley Signal Tower Surface Mount
- Allen Bradley 856T Series Beacon Tower AC IP66, IP67
- Allen Bradley 856T Series Red Strobe Effect Beacon Tower LED Bulb DC
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Multicolour Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Rotating Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Blue Multiple Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower LED Bulb DC IP67
