Allen Bradley Signal Tower, 24 V ac/dc, Surface Mount
- RS Stock No.:
- 183-4440
- Mfr. Part No.:
- 856T-B24QD8C
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£82.98
(exc. VAT)
£99.58
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | £82.98 |
*price indicative
- RS Stock No.:
- 183-4440
- Mfr. Part No.:
- 856T-B24QD8C
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Multifunction | Yes | |
| Mounting Style | Surface Mount | |
| Supply Voltage | 24 V ac/dc | |
| IP Rating | IP66, IP67 | |
| Connection Type | M12 Connector | |
| Maximum Temperature | +70°C | |
| Minimum Temperature | -30°C | |
| Housing Colour | Black | |
| Special Features | Includes Multi-Function and Multi-Channel Light Modules and Sounders Which Minimize Installation and Set-Up Time | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Multifunction Yes | ||
Mounting Style Surface Mount | ||
Supply Voltage 24 V ac/dc | ||
IP Rating IP66, IP67 | ||
Connection Type M12 Connector | ||
Maximum Temperature +70°C | ||
Minimum Temperature -30°C | ||
Housing Colour Black | ||
Special Features Includes Multi-Function and Multi-Channel Light Modules and Sounders Which Minimize Installation and Set-Up Time | ||
- COO (Country of Origin):
- AT
856T 70 mm Bases Preassembled, No Network Option, Black Housing colour, 24V AC/DC, 8-Pin M12 Connector, M30 Mounting Thread, Cap Included
Offers reliable performance in tough environmental conditions
Offers easier selection thanks to a reduced number of components
Includes multi-function and multi-channel light modules and sounders which minimize installation and set-up time
Provides internal DIP switches to select module output or function
Offers a series of different audible choices to complement the visual indication
Available for purchase as separate components or as pre-configured, factory-assembled stack lights for optimal flexibility
Offers easier selection thanks to a reduced number of components
Includes multi-function and multi-channel light modules and sounders which minimize installation and set-up time
Provides internal DIP switches to select module output or function
Offers a series of different audible choices to complement the visual indication
Available for purchase as separate components or as pre-configured, factory-assembled stack lights for optimal flexibility
Related links
- Allen Bradley 856T Series Signal Tower Surface Mount
- Allen Bradley 856T Series Blue Steady Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 856T Series Amber Rotating Effect Beacon Tower LED Bulb DC IP67
- Allen Bradley 855W Series Green 24 V
- Allen Bradley Black Mounting Base AC/DC
- Allen Bradley 856T Series Magenta Steady Effect Beacon LED Bulb DC
- Allen Bradley 855E Series White Signal Tower LED Bulb
- Allen Bradley 855E Series Blue Signal Tower LED Bulb
