AUER Signal ECO60 Series Series Blue Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-808
- Mfr. Part No.:
- 901055405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£132.21
(exc. VAT)
£158.65
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £132.21 |
*price indicative
- RS Stock No.:
- 617-808
- Mfr. Part No.:
- 901055405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower is a versatile solution designed for effective communication in various environments. Offering a blend of innovative technology and robust features, it enhances visibility and safety in both industrial and commercial settings. The tower incorporates multiple LED modules, providing a choice between steady, flashing, and strobe functions, ensuring that you can communicate messages clearly and effectively. Its user-friendly connection technology allows for straightforward installation, while the range of colors available ensures that it can be tailored to meet specific signaling needs. The durable construction, along with extensive protection ratings, guarantees long-lasting performance even in challenging conditions, making it an ideal choice for a variety of applications.
Comprises multiple color options to fit diverse signaling requirements
Allows for easy configuration with pre-assembled towers or individual modules
High degree of protection ensures resilience against harsh environments
Equipped with user-friendly connection technology for hassle-free installation
Compatible with conventional incandescent bulb technology for versatile use
Allows for easy configuration with pre-assembled towers or individual modules
High degree of protection ensures resilience against harsh environments
Equipped with user-friendly connection technology for hassle-free installation
Compatible with conventional incandescent bulb technology for versatile use
Related links
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
