AUER Signal ECO70 Series Series Blue Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-736
- Mfr. Part No.:
- 900055405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£155.32
(exc. VAT)
£186.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £155.32 |
*price indicative
- RS Stock No.:
- 617-736
- Mfr. Part No.:
- 900055405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Strobe beacon is an exceptional signaling solution designed to enhance visibility in various environments. Its robust construction ensures reliable performance, making it suitable for a wide range of applications. Featuring advanced LED technology, this beacon offers impressive brightness while maintaining energy efficiency, allowing for long-term operation with minimal maintenance. Ideal for outdoor and indoor use, it is meticulously engineered to withstand harsh conditions, ensuring safety and efficiency in warning and alerting scenarios. The strobe effect adds an extra layer of visibility, ensuring it captures attention effectively in busy or chaotic settings. With easy installation and compatibility with various connection types, this beacon is an excellent choice for enhancing your signaling systems.
Offers high-intensity strobe lighting for maximum visibility
Designed to operate within a wide voltage range for versatile applications
Energy-efficient performance without compromising on brightness
Resistant to harsh environmental conditions for reliability
Designed to operate within a wide voltage range for versatile applications
Energy-efficient performance without compromising on brightness
Resistant to harsh environmental conditions for reliability
Related links
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
