AUER Signal ECO70 Series Series Blue Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-744
- Mfr. Part No.:
- 900065405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£162.15
(exc. VAT)
£194.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.15 |
*price indicative
- RS Stock No.:
- 617-744
- Mfr. Part No.:
- 900065405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Blue | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Blue | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile solution for demanding signaling applications. Designed for robustness and functionality, it features a combination of high-performance LED lights with multiple beacon functions, ensuring visibility in various conditions. The eco-friendly design utilizes efficient LED technology for longevity and reduced energy consumption, while its IP66 protection rating guarantees operability in harsh environments. Available in several lens colors, it can be tailored to specific signaling needs, making it ideal for both industrial and commercial settings. With user-friendly connection technology, the installation is simplified, allowing for rapid deployment without compromising safety or reliability. The product also accommodates conventional incandescent bulbs, providing flexibility in lighting options to suit existing systems.
Modular design allows for easy configuration and scalability
Multiple lens color options for enhanced visibility and compliance with signaling requirements
High luminosity LED modules ensure bright and clear signaling
Quick assembly capabilities streamline installation processes
Compatible with traditional incandescent bulbs for versatile lighting solutions
Multiple lens color options for enhanced visibility and compliance with signaling requirements
High luminosity LED modules ensure bright and clear signaling
Quick assembly capabilities streamline installation processes
Compatible with traditional incandescent bulbs for versatile lighting solutions
Related links
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
