AUER Signal ECO70 Series Series Clear Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-742
- Mfr. Part No.:
- 900064405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£162.15
(exc. VAT)
£194.58
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £162.15 |
*price indicative
- RS Stock No.:
- 617-742
- Mfr. Part No.:
- 900064405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower integrates advanced technology to enhance visibility and safety in diverse settings. Designed for easy installation and configuration, it offers a robust solution with an extensive range of configurations tailored to meet specific signaling needs. The high-performance LED modules ensure bright, reliable illumination, whether used in steady, flashing, or strobe modes. With a variety of lens colors available, this product is versatile enough to fit into various regulatory environments while providing excellent visual signaling. The signal tower is not only user-friendly but also features durable materials that guarantee longevity and resilience against harsh weather conditions.
Complete flexibility in configuration with pre-assembled towers available
Advanced connection technology simplifies installation and maintenance
Compliant with IP66 and UL Type 4/4X/13 ratings, ensuring protection from the elements
Available in multiple lens colors, tailored to suit different signaling requirements
High luminous intensity with energy-efficient LED technology provides long-lasting operation
Advanced connection technology simplifies installation and maintenance
Compliant with IP66 and UL Type 4/4X/13 ratings, ensuring protection from the elements
Available in multiple lens colors, tailored to suit different signaling requirements
High luminous intensity with energy-efficient LED technology provides long-lasting operation
Related links
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
