AUER Signal ECO70 Series Series Clear Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-749
- Mfr. Part No.:
- 900074405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£166.49
(exc. VAT)
£199.79
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £166.49 |
*price indicative
- RS Stock No.:
- 617-749
- Mfr. Part No.:
- 900074405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO70 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO70 Series | ||
Number of Light Elements 1 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal eco70 modular signal tower redefines visibility and safety in any environment. With a robust design and versatile functionality, this product is crafted to deliver high luminosity through a range of LED modules. The choice of steady, flashing, or multi-strobe functions ensures optimum alertness in various applications, making it ideal for both indoor and outdoor use. Additionally, the eco70 series is compatible with conventional incandescent technology, allowing for greater flexibility in installation and usage. It offers an extensive array of lens colors, catering to diverse signaling requirements. Constructed from durable polycarbonate, the signal tower stands up to environmental challenges while maintaining a user-friendly interface.
Available in multiple lens colors for customized visibility
Compatible with both LED and incandescent light sources
Robust polycarbonate housing provides exceptional durability
User-friendly connection technology simplifies installation
Suitable for PLC applications, ensuring broader applicability
Compatible with both LED and incandescent light sources
Robust polycarbonate housing provides exceptional durability
User-friendly connection technology simplifies installation
Suitable for PLC applications, ensuring broader applicability
Related links
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
