AUER Signal ECO60 Series Series Red Signal Tower, 1 Lights, 26 V ac, Any
- RS Stock No.:
- 617-806
- Mfr. Part No.:
- 901052405
- Brand:
- AUER Signal
Subtotal (1 unit)*
£99.51
(exc. VAT)
£119.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £99.51 |
*price indicative
- RS Stock No.:
- 617-806
- Mfr. Part No.:
- 901052405
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | ECO60 Series | |
| Number of Light Elements | 1 | |
| Lens Colour | Red | |
| Bulb Type | LED | |
| Sounder Component | None | |
| Mounting Style | Any | |
| Supply Voltage | 26 V ac | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series ECO60 Series | ||
Number of Light Elements 1 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Sounder Component None | ||
Mounting Style Any | ||
Supply Voltage 26 V ac | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower offers a versatile signaling solution designed for enhanced visibility in various applications. Featuring a robust design, it integrates advanced LED technology to deliver exceptional luminosity and reliability. This innovative product is suitable for industrial use, ensuring clear communication in demanding environments. Its modular construction allows for easy configuration, enabling users to tailor the setup according to specific needs. With options for steady, flashing, and strobe beacon functions, this signal tower ensures that operational alerts are easily noticeable, even in noisy surroundings. The comprehensive range of mounting options and configurations makes it adaptable for diverse installation environments, thereby streamlining setup processes. This product encapsulates efficiency, combining visual and audible signaling to enhance safety and awareness on the work floor.
Utilizes high-performance LEDs for superior visibility
Offers various beacon functions like steady, flashing, and strobe
Modular design enables customized configurations as per requirements
Constructed to meet high degrees of environmental protection
Compatible with both AC and DC voltage sources for versatile use
Offers various beacon functions like steady, flashing, and strobe
Modular design enables customized configurations as per requirements
Constructed to meet high degrees of environmental protection
Compatible with both AC and DC voltage sources for versatile use
Related links
- AUER Signal ECO60 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Green Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Clear Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Orange Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Yellow Signal Tower 26 V ac, Any
- AUER Signal ECO60 Series Series Blue Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Red Signal Tower 26 V ac, Any
- AUER Signal ECO70 Series Series Clear Signal Tower 26 V ac, Any
